Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SR271A331JAR | |
|---|---|
DigiKey Part Number | SR271A331JAR-ND |
Manufacturer | |
Manufacturer Product Number | SR271A331JAR |
Description | CAP CER 330PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR271A331JAR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.260" L x 0.150" W (6.60mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.250" (6.35mm) |
Tolerance ±5% | Lead Spacing 0.300" (7.62mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR151A331JAA | KYOCERA AVX | 0 | 478-11694-ND | kr.0.00000 | Similar |
| SR151A331JAR | KYOCERA AVX | 825 | 478-SR151A331JAR-ND | kr.3.80000 | Similar |
| SR151A331JARTR1 | KYOCERA AVX | 3.500 | 478-SR151A331JARTR1CT-ND | kr.3.61000 | Similar |
| SR151A331JARTR2 | KYOCERA AVX | 0 | SR151A331JARTR2-ND | kr.0.78457 | Similar |
| SR151A331JAT | KYOCERA AVX | 0 | SR151A331JAT-ND | kr.1.21005 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.55546 | kr.1,555.46 |
| Unit Price without VAT: | kr.1.55546 |
|---|---|
| Unit Price with VAT: | kr.1.94433 |








