Direct
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SR151A331JARTR2 | |
|---|---|
DigiKey Part Number | SR151A331JARTR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR151A331JARTR2 |
Description | CAP CER 330PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR151A331JARTR2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR071A331JARTR2 | KYOCERA AVX | 0 | SR071A331JARTR2-ND | kr.0.92718 | Direct |
| SR151A331JAR | KYOCERA AVX | 825 | 478-SR151A331JAR-ND | kr.3.80000 | Direct |
| SR151A331JAT | KYOCERA AVX | 0 | SR151A331JAT-ND | kr.1.21005 | Direct |
| K331J10C0GH5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K331J10C0GH5TL2-ND | kr.0.45193 | Direct |
| K331J15C0GH5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K331J15C0GH5TL2-ND | kr.0.70011 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.0.78457 | kr.2,745.99 |
| Unit Price without VAT: | kr.0.78457 |
|---|---|
| Unit Price with VAT: | kr.0.98071 |










