Direct
Direct
Similar
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SR151A331JAA | |
|---|---|
DigiKey Part Number | 478-11694-ND |
Manufacturer | |
Manufacturer Product Number | SR151A331JAA |
Description | CAP CER 330PF 100V C0G/NP0 RAD |
Customer Reference | |
Detailed Description | 330 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR151A331JARTR1 | KYOCERA AVX | 6.815 | 478-SR151A331JARTR1CT-ND | kr.3.61000 | Direct |
| SR151A331JARTR2 | KYOCERA AVX | 0 | SR151A331JARTR2-ND | kr.0.78457 | Direct |
| SR271A331JAR | KYOCERA AVX | 0 | SR271A331JAR-ND | kr.1.55546 | Similar |
| K331J10C0GH53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K331J10C0GH53L2-ND | kr.0.43565 | Direct |
| K331J15C0GH53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K331J15C0GH53L2-ND | kr.0.67790 | Direct |










