Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

SR215C224MARTR1 | |
|---|---|
DigiKey Part Number | SR215C224MARTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR215C224MARTR1 |
Description | CAP CER 0.22UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR211C224KAA | KYOCERA AVX | 0 | SR211C224KAA-ND | kr.2.65709 | Upgrade |
| SR211C224KARTR1 | KYOCERA AVX | 0 | SR211C224KARTR1-ND | kr.2.39682 | Upgrade |
| SR215C224JAATR1 | KYOCERA AVX | 0 | SR215C224JAATR1-ND | kr.2.99759 | Upgrade |
| SR215C224JAR | KYOCERA AVX | 0 | SR215C224JAR-ND | kr.3.42392 | Upgrade |
| SR215C224KAATR1 | KYOCERA AVX | 2.950 | 478-SR215C224KAATR1CT-ND | kr.2.98000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.12217 | kr.6,366.51 |
| Unit Price without VAT: | kr.2.12217 |
|---|---|
| Unit Price with VAT: | kr.2.65271 |







