Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

SR215A122JARTR1 | |
|---|---|
DigiKey Part Number | SR215A122JARTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR215A122JARTR1 |
Description | CAP CER 1200PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR211A122JARTR1 | KYOCERA AVX | 0 | SR211A122JARTR1-ND | kr.1.35877 | Upgrade |
| SR215A122FAR | KYOCERA AVX | 0 | SR215A122FAR-ND | kr.6.42870 | Upgrade |
| FK28C0G1H122JN000 | TDK | 1.617 | 445-FK28C0G1H122JN000-ND | kr.1.97000 | Direct |
| K122J15C0GF5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K122J15C0GF5TH5-ND | kr.0.76983 | Direct |
| RDE5C1H122J0K1H03B | Murata Electronics | 905 | 490-8640-ND | kr.3.36000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.79521 | kr.5,385.63 |
| Unit Price without VAT: | kr.1.79521 |
|---|---|
| Unit Price with VAT: | kr.2.24401 |








