FK26C0G2J122JN000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.97954
Datasheet

Parametric Equivalent


TDK
In Stock: 5.898
Unit Price: kr.3.11000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.79224
Datasheet

Parametric Equivalent


TDK
In Stock: 172
Unit Price: kr.2.60000
Datasheet
1200 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK26C0G2J122JN000

DigiKey Part Number
445-FK26C0G2J122JN000-ND
Manufacturer
Manufacturer Product Number
FK26C0G2J122JN000
Description
CAP CER 1200PF 630V C0G RADIAL
Customer Reference
Detailed Description
1200 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FK26C0G2J122JN000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA26C0G2J122JNU00TDK0FA26C0G2J122JNU00-NDkr.0.97954Parametric Equivalent
FA26C0G2J122JNU06TDK5.898445-180662-1-NDkr.3.11000Parametric Equivalent
FG26C0G2J122JNT00TDK0FG26C0G2J122JNT00-NDkr.0.79224Parametric Equivalent
FG26C0G2J122JNT06TDK172445-173408-1-NDkr.2.60000Parametric Equivalent
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.71200kr.17.12
50kr.1.27180kr.63.59
100kr.1.13680kr.113.68
500kr.0.90980kr.454.90
1.000kr.0.83967kr.839.67
2.500kr.0.76574kr.1,914.35
5.000kr.0.72121kr.3,606.05
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250