Upgrade
Upgrade
Similar
Similar
Upgrade
Upgrade

SR212A150KAATR1 | |
|---|---|
DigiKey Part Number | SR212A150KAATR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR212A150KAATR1 |
Description | CAP CER 15PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR212A150JAA | KYOCERA AVX | 0 | SR212A150JAA-ND | kr.1.03438 | Upgrade |
| SR212A150JARTR1 | KYOCERA AVX | 0 | SR212A150JARTR1-ND | kr.0.91828 | Upgrade |
| SR152A150KAA | KYOCERA AVX | 0 | 478-2445-ND | kr.0.82894 | Similar |
| SR152A150KAR | KYOCERA AVX | 1.671 | 478-3161-ND | kr.2.88000 | Similar |
| C317C150J2G5TA | KEMET | 1.133 | 399-4210-ND | kr.3.01000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.71636 | kr.2,149.08 |
| Unit Price without VAT: | kr.0.71636 |
|---|---|
| Unit Price with VAT: | kr.0.89545 |




