SR212A150JAA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.91828
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.81627
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.88590
Datasheet

Direct


KEMET
In Stock: 1.133
Unit Price: kr.3.01000
Datasheet

Direct


KEMET
In Stock: 130
Unit Price: kr.2.76000
Datasheet

Similar


KEMET
In Stock: 2.869
Unit Price: kr.3.01000
Datasheet

Similar


KEMET
In Stock: 1.750
Unit Price: kr.2.76000
Datasheet
15 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR212A150JAA

DigiKey Part Number
SR212A150JAA-ND
Manufacturer
Manufacturer Product Number
SR212A150JAA
Description
CAP CER 15PF 200V NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±5%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR212A150JARTR1KYOCERA AVX0SR212A150JARTR1-NDkr.0.91828Direct
SR072A150JARAP2KYOCERA AVX0SR072A150JARAP2-NDkr.0.81627Similar
SR152A150JARKYOCERA AVX0SR152A150JAR-NDkr.0.88590Similar
C317C150J2G5TAKEMET1.133399-4210-NDkr.3.01000Direct
C322C150J2G5TAKEMET130399-4332-NDkr.2.76000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.03438kr.1,034.38
Manufacturers Standard Package
Unit Price without VAT:kr.1.03438
Unit Price with VAT:kr.1.29298