
C317C150J2G5TA | |
|---|---|
DigiKey Part Number | 399-4210-ND |
Manufacturer | |
Manufacturer Product Number | C317C150J2G5TA |
Description | CAP CER 15PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C150J2G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.80700 | kr.18.07 |
| 50 | kr.1.34400 | kr.67.20 |
| 100 | kr.1.20270 | kr.120.27 |
| 500 | kr.0.96380 | kr.481.90 |
| 1.000 | kr.0.89001 | kr.890.01 |
| 2.500 | kr.0.81226 | kr.2,030.65 |
| 5.000 | kr.0.76538 | kr.3,826.90 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

