
C320C150J2G5TA | |
|---|---|
DigiKey Part Number | 399-4267-ND |
Manufacturer | |
Manufacturer Product Number | C320C150J2G5TA |
Description | CAP CER 15PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C150J2G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.76000 | kr.2.76 |
| 10 | kr.1.65400 | kr.16.54 |
| 50 | kr.1.22560 | kr.61.28 |
| 100 | kr.1.09420 | kr.109.42 |
| 500 | kr.0.87202 | kr.436.01 |
| 1.000 | kr.0.80356 | kr.803.56 |
| 2.500 | kr.0.73128 | kr.1,828.20 |
| 5.000 | kr.0.68774 | kr.3,438.70 |
| Unit Price without VAT: | kr.2.76000 |
|---|---|
| Unit Price with VAT: | kr.3.45000 |

