SR211C102MARTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.28710
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.14692
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.64378
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.101
Unit Price: kr.2.56000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.692
Unit Price: kr.2.50000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.41533
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.74180
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.43885
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.47759
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.09235
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.73986
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.22000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.61363
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.61363
Datasheet
SR21x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR211C102MARTR1

DigiKey Part Number
SR211C102MARTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR211C102MARTR1
Description
CAP CER 1000PF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.71759kr.4,305.54
Unit Price without VAT:kr.0.71759
Unit Price with VAT:kr.0.89699