Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct

SR071C102MARTR1 | |
|---|---|
DigiKey Part Number | SR071C102MARTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR071C102MARTR1 |
Description | CAP CER 1000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.250" (6.35mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR071C102MAATR1 | KYOCERA AVX | 0 | SR071C102MAATR1-ND | kr.0.60788 | Direct |
| SR151C102MARTR2 | KYOCERA AVX | 0 | SR151C102MARTR2-ND | kr.0.84038 | Direct |
| SR071C102KAATR1 | KYOCERA AVX | 0 | SR071C102KAATR1-ND | kr.0.62017 | Upgrade |
| SR071C102KAR | KYOCERA AVX | 0 | SR071C102KAR-ND | kr.0.70555 | Upgrade |
| SR071C102KARAP2 | KYOCERA AVX | 0 | SR071C102KARAP2-ND | kr.0.69975 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.0.64043 | kr.2,241.51 |
| Unit Price without VAT: | kr.0.64043 |
|---|---|
| Unit Price with VAT: | kr.0.80054 |




