
SR211C102KARTR1 | |
---|---|
DigiKey Part Number | 478-11030-2-ND - Tape & Reel (TR) 478-11030-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR211C102KARTR1 |
Description | CAP CER 1000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.50000 | kr.2.50 |
10 | kr.1.51000 | kr.15.10 |
50 | kr.1.11480 | kr.55.74 |
100 | kr.0.99460 | kr.99.46 |
500 | kr.0.79078 | kr.395.39 |
1.000 | kr.0.72794 | kr.727.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.66364 | kr.1,990.92 |
6.000 | kr.0.62495 | kr.3,749.70 |
9.000 | kr.0.59798 | kr.5,381.82 |
15.000 | kr.0.57180 | kr.8,577.00 |
21.000 | kr.0.57006 | kr.11,971.26 |
30.000 | kr.0.54527 | kr.16,358.10 |
36.000 | kr.0.54447 | kr.19,600.92 |
72.000 | kr.0.53448 | kr.38,482.56 |
75.000 | kr.0.53346 | kr.40,009.50 |
Unit Price without VAT: | kr.2.50000 |
---|---|
Unit Price with VAT: | kr.3.12500 |