Direct
Upgrade
Upgrade
Similar
Similar
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar

SR211A560JARTR1 | |
|---|---|
DigiKey Part Number | SR211A560JARTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR211A560JARTR1 |
Description | CAP CER 56PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR211A560JAA | KYOCERA AVX | 0 | SR211A560JAA-ND | kr.1.28049 | Direct |
| SR212A560JAR | KYOCERA AVX | 0 | SR212A560JAR-ND | kr.1.31536 | Upgrade |
| SR217A560JAR | KYOCERA AVX | 0 | SR217A560JAR-ND | kr.2.37351 | Upgrade |
| SR151A560JAATR1 | KYOCERA AVX | 0 | SR151A560JAATR1-ND | kr.0.65240 | Similar |
| SR151A560JAR | KYOCERA AVX | 1.990 | SR151A560JAR-ND | kr.2.79000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.00324 | kr.3,009.72 |
| Unit Price without VAT: | kr.1.00324 |
|---|---|
| Unit Price with VAT: | kr.1.25405 |







