Upgrade
Direct
Upgrade
Similar
Similar

SR212A560JAR | |
|---|---|
DigiKey Part Number | SR212A560JAR-ND |
Manufacturer | |
Manufacturer Product Number | SR212A560JAR |
Description | CAP CER 56PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR217A560JAR | KYOCERA AVX | 0 | SR217A560JAR-ND | kr.2.37351 | Upgrade |
| K560J15C0GK53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K560J15C0GK53H5-ND | kr.0.91514 | Direct |
| K560J15C0GL53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K560J15C0GL53H5-ND | kr.0.44828 | Upgrade |
| C315C560J2G5TA | KEMET | 817 | 399-9743-ND | kr.2.66000 | Similar |
| K560J15C0GK53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K560J15C0GK53L2-ND | kr.0.91514 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.31536 | kr.1,315.36 |
| Unit Price without VAT: | kr.1.31536 |
|---|---|
| Unit Price with VAT: | kr.1.64420 |





