Direct
Upgrade
Upgrade
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

SR151A560JAATR1 | |
|---|---|
DigiKey Part Number | SR151A560JAATR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR151A560JAATR1 |
Description | CAP CER 56PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR151A560JAR | KYOCERA AVX | 1.990 | SR151A560JAR-ND | kr.2.79000 | Direct |
| SR072A560JARTR2 | KYOCERA AVX | 0 | SR072A560JARTR2-ND | kr.0.85019 | Upgrade |
| SR152A560JAR | KYOCERA AVX | 0 | SR152A560JAR-ND | kr.0.89340 | Upgrade |
| K560J10C0GH5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K560J10C0GH5TL2-ND | kr.0.29732 | Direct |
| K560J15C0GH5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K560J15C0GH5TL2-ND | kr.0.46489 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.0.65240 | kr.2,283.40 |
| Unit Price without VAT: | kr.0.65240 |
|---|---|
| Unit Price with VAT: | kr.0.81550 |







