SR211A471JAA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 1.820
Unit Price: kr.3.52000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.01135
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.15443
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.26051
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 2.680
Unit Price: kr.1.98000
Datasheet

Direct


KEMET
In Stock: 18.406
Unit Price: kr.2.50000
Datasheet

Direct


KEMET
In Stock: 2.547
Unit Price: kr.2.50000
Datasheet

Direct


TDK Corporation
In Stock: 360
Unit Price: kr.1.98000
Datasheet

Direct


Murata Electronics
In Stock: 488
Unit Price: kr.3.07000
Datasheet

Upgrade


KEMET
In Stock: 256
Unit Price: kr.7.87000
Datasheet

Upgrade


KEMET
In Stock: 739
Unit Price: kr.3.20000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.12.22000
Datasheet
SR21x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR211A471JAA

DigiKey Part Number
478-7722-ND
Manufacturer
Manufacturer Product Number
SR211A471JAA
Description
CAP CER 470PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.23091kr.1,230.91
Manufacturers Standard Package
Unit Price without VAT:kr.1.23091
Unit Price with VAT:kr.1.53864