Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Direct

SR151A471JAA | |
|---|---|
DigiKey Part Number | 478-SR151A471JAA-ND |
Manufacturer | |
Manufacturer Product Number | SR151A471JAA |
Description | CAP CER 470PF 100V C0G/NP0 RAD |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR151A471JAA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR071A471JARTR1 | KYOCERA AVX | 0 | SR071A471JARTR1-ND | kr.1.05554 | Direct |
| SR071A471JAT | KYOCERA AVX | 0 | SR071A471JAT-ND | kr.1.14361 | Direct |
| SR151A471FAR | KYOCERA AVX | 0 | SR151A471FAR-ND | kr.3.76146 | Upgrade |
| SR151A471GAA | KYOCERA AVX | 0 | SR151A471GAA-ND | kr.3.40680 | Upgrade |
| SR151A471GAR | KYOCERA AVX | 0 | SR151A471GAR-ND | kr.3.63054 | Upgrade |








