SR211A270JARTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.76719
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.76719
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.14692
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.09065
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.81499
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.71206
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.99157
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.24025
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.40786
Datasheet

Direct


Murata Electronics
In Stock: 3
Unit Price: kr.3.07000
Datasheet

Direct


Murata Electronics
In Stock: 1.300
Unit Price: kr.3.01000
Datasheet

Upgrade


KEMET
In Stock: 1.679
Unit Price: kr.2.56000
Datasheet

Similar


KEMET
In Stock: 477
Unit Price: kr.2.56000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.24025
Datasheet
SR21x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR211A270JARTR1

DigiKey Part Number
SR211A270JARTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR211A270JARTR1
Description
CAP CER 27PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
27 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.01274kr.3,038.22
Manufacturers Standard Package
Unit Price without VAT:kr.1.01274
Unit Price with VAT:kr.1.26593