27 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C2A270J0K1H03B

DigiKey Part Number
490-8760-ND
Manufacturer
Manufacturer Product Number
RDE5C2A270J0K1H03B
Description
CAP CER 27PF 100V NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
27 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C2A270J0K1H03B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RDE5C2A270J0M1H03AMurata Electronics600490-9090-1-NDkr.3.49000Direct
RDE5C2A270J0P1H03BMurata Electronics300490-8761-NDkr.3.36000Similar
RDE5C2A270J0S1H03AMurata Electronics1.930490-9091-1-NDkr.3.49000Similar
C317C270J2G5TAKEMET1.139399-9763-NDkr.2.66000Upgrade
C315C270J1G5TAKEMET407399-9726-NDkr.2.66000Similar
In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.36000kr.3.36
10kr.2.07300kr.20.73
50kr.1.55720kr.77.86
100kr.1.39860kr.139.86
500kr.1.13118kr.565.59
1.000kr.1.04851kr.1,048.51
2.500kr.0.96130kr.2,403.25
5.000kr.0.90874kr.4,543.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.36000
Unit Price with VAT:kr.4.20000