K270J10C0GH5TL2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.46489
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.27616
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.46489
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.27616
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.27616
Datasheet

Similar


KEMET
In Stock: 407
Unit Price: kr.2.66000
Datasheet

Similar


Murata Electronics
In Stock: 3
Unit Price: kr.3.36000
Datasheet

Similar


Murata Electronics
In Stock: 600
Unit Price: kr.3.49000
Datasheet

Similar


Murata Electronics
In Stock: 300
Unit Price: kr.3.36000
Datasheet

Similar


Murata Electronics
In Stock: 1.930
Unit Price: kr.3.49000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.80735
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.80165
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.70538
Datasheet
27 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K270J10C0GH5TL2

DigiKey Part Number
K270J10C0GH5TL2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
K270J10C0GH5TL2
Description
CAP CER 27PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K270J10C0GH5TL2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.142" L x 0.091" W (3.60mm x 2.30mm)
Capacitance
Height - Seated (Max)
0.205" (5.20mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K270J15C0GH5TL2Vishay Beyschlag/Draloric/BC Components0K270J15C0GH5TL2-NDkr.0.46489Direct
K270J10C0GH5TH5Vishay Beyschlag/Draloric/BC Components0K270J10C0GH5TH5-NDkr.0.27616Similar
K270J15C0GH5TH5Vishay Beyschlag/Draloric/BC Components0K270J15C0GH5TH5-NDkr.0.46489Similar
K270J10C0GH53L2Vishay Beyschlag/Draloric/BC Components0K270J10C0GH53L2-NDkr.0.27616Parametric Equivalent
K270J10C0GH5UL2Vishay Beyschlag/Draloric/BC Components0K270J10C0GH5UL2-NDkr.0.27616Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.27616kr.5,523.20
Unit Price without VAT:kr.0.27616
Unit Price with VAT:kr.0.34520