Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



SR205C103KAA | |
|---|---|
DigiKey Part Number | SR205C103KAA-ND |
Manufacturer | |
Manufacturer Product Number | SR205C103KAA |
Description | CAP CER 10000PF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Discontinued at DigiKey | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR075C103KAA | KYOCERA AVX | 0 | SR075C103KAA-ND | kr.0.59999 | Direct |
| SR075C103KARTR1 | KYOCERA AVX | 0 | SR075C103KARTR1-ND | kr.0.74330 | Direct |
| SR075C103KARTR2 | KYOCERA AVX | 0 | SR075C103KARTR2-ND | kr.0.73330 | Direct |
| SR155C103KAR | KYOCERA AVX | 1.732 | 478-4852-ND | kr.3.30000 | Direct |
| SR155C103KAT | KYOCERA AVX | 0 | SR155C103KAT-ND | kr.0.61213 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.96124 | kr.1,922.48 |
| Unit Price without VAT: | kr.0.96124 |
|---|---|
| Unit Price with VAT: | kr.1.20155 |



