Direct
Direct
Direct
Upgrade
Upgrade
Similar
Direct
Similar
Similar
Similar

SR202A220JAR | |
|---|---|
DigiKey Part Number | SR202A220JAR-ND |
Manufacturer | |
Manufacturer Product Number | SR202A220JAR |
Description | CAP CER 22PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR072A220JAR | KYOCERA AVX | 0 | SR072A220JAR-ND | kr.1.12751 | Direct |
| SR152A220JAA | KYOCERA AVX | 0 | SR152A220JAA-ND | kr.0.92545 | Direct |
| SR152A220JAR | KYOCERA AVX | 830 | 478-SR152A220JAR-ND | kr.3.17000 | Direct |
| SR152A220GARTR1 | KYOCERA AVX | 0 | SR152A220GARTR1-ND | kr.2.70582 | Upgrade |
| SR152A220GARTR2 | KYOCERA AVX | 0 | SR152A220GARTR2-ND | kr.2.70582 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.33349 | kr.1,333.49 |
| Unit Price without VAT: | kr.1.33349 |
|---|---|
| Unit Price with VAT: | kr.1.66686 |






