SR072A220JAR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.85019
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.97842
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.92545
Datasheet

Similar


KYOCERA AVX
In Stock: 830
Unit Price: kr.3.17000
Datasheet

Similar


KEMET
In Stock: 1.643
Unit Price: kr.2.66000
Datasheet

Similar


KEMET
In Stock: 9.749
Unit Price: kr.2.66000
Datasheet

Similar


KEMET
In Stock: 389
Unit Price: kr.2.73000
Datasheet

Similar


KEMET
In Stock: 3.691
Unit Price: kr.2.73000
Datasheet
22 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR072A220JAR

DigiKey Part Number
SR072A220JAR-ND
Manufacturer
Manufacturer Product Number
SR072A220JAR
Description
CAP CER 22PF 200V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.100" (2.54mm)
Tolerance
±5%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR072A220JARTR1KYOCERA AVX0SR072A220JARTR1-NDkr.0.85019Similar
SR122A220JARKYOCERA AVX0SR122A220JAR-NDkr.0.97842Similar
SR152A220JAAKYOCERA AVX0SR152A220JAA-NDkr.0.92545Similar
SR152A220JARKYOCERA AVX830478-SR152A220JAR-NDkr.3.17000Similar
C315C220J2G5TAKEMET1.643399-4162-NDkr.2.66000Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.12751kr.1,127.51
Manufacturers Standard Package
Unit Price without VAT:kr.1.12751
Unit Price with VAT:kr.1.40939