SR201E103MAATR2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.67482
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.72231
Datasheet

Direct


KYOCERA AVX
In Stock: 2.784
Unit Price: kr.3.11000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.76065
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.70555
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.57433
Datasheet

Similar


KYOCERA AVX
In Stock: 18
Unit Price: kr.1.84000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.1.90000
Datasheet

Similar


KEMET
In Stock: 1.837
Unit Price: kr.1.90000
Datasheet

Similar


KEMET
In Stock: 2.397
Unit Price: kr.1.90000
Datasheet

Similar


KEMET
In Stock: 3.028
Unit Price: kr.1.90000
Datasheet
10000 pF ±20% 100V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR201E103MAATR2

DigiKey Part Number
SR201E103MAATR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR201E103MAATR2
Description
CAP CER 10000PF 100V Z5U RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 100V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.000kr.0.60578kr.5,452.02
Unit Price without VAT:kr.0.60578
Unit Price with VAT:kr.0.75723