10000 pF ±20% 100V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR151E103MARTR1

DigiKey Part Number
478-SR151E103MARTR1TR-ND - Tape & Reel (TR)
478-SR151E103MARTR1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR151E103MARTR1
Description
CAP CER 10000PF 100V Z5U RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 100V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
10°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.150" (3.81mm)
Tolerance
±20%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR211E103MARKYOCERA AVX18478-SR211E103MAR-NDkr.1.84000Similar
C315C103M1U5TAKEMET2.585399-4149-NDkr.1.90000Similar
C317C103M1U5TAKEMET1.837399-4207-NDkr.1.90000Similar
C320C103M1U5TAKEMET2.397399-4262-NDkr.1.90000Similar
C322C103M1U5TAKEMET3.018399-4327-NDkr.1.90000Similar
In-Stock: 284
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.2.14300kr.21.43
50kr.1.50140kr.75.07
100kr.1.28700kr.128.70
500kr.0.96532kr.482.66
1.000kr.0.81513kr.815.13
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.0.97363kr.3,407.70
7.000kr.0.92412kr.6,468.84
10.500kr.0.89931kr.9,442.76
17.500kr.0.87183kr.15,257.02
24.500kr.0.85576kr.20,966.12
35.000kr.0.84030kr.29,410.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750