SR201C333KART is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.46270
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.61847
Datasheet

Similar


KYOCERA AVX
In Stock: 1.487
Unit Price: kr.2.41000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.91229
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: kr.1.15160
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: kr.3.42000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.35536
Datasheet

Similar


KEMET
In Stock: 3.045
Unit Price: kr.2.60000
Datasheet

Similar


KEMET
In Stock: 2.202
Unit Price: kr.2.60000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.0.76980
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.0.76980
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.0.78046
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.91229
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: kr.1.11178
Datasheet
0.033 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR201C333KART

DigiKey Part Number
SR201C333KART-ND
Manufacturer
Manufacturer Product Number
SR201C333KART
Description
CAP CER 0.033UF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
SR201C333KART Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.200" (5.08mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR201C333JAAKYOCERA AVX0SR201C333JAA-NDkr.1.46270Upgrade
SR211C333KAAKYOCERA AVX0478-2466-NDkr.0.61847Similar
SR211C333KARKYOCERA AVX1.487478-3182-NDkr.2.41000Similar
K333K20X7RH53L2Vishay Beyschlag/Draloric/BC Components0K333K20X7RH53L2-NDkr.0.91229Direct
RDER72A333K1P1H03BMurata Electronics0490-8889-NDkr.1.15160Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.0.70228kr.1,404.56
Unit Price without VAT:kr.0.70228
Unit Price with VAT:kr.0.87785