RDER72A333K1K1H03B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 1.839
Unit Price: kr.3.68000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: kr.1.15160
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: kr.3.42000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.91229
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.35536
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.26607
Datasheet

Similar


KEMET
In Stock: 1.050
Unit Price: kr.2.60000
Datasheet

Similar


KEMET
In Stock: 2.202
Unit Price: kr.2.60000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.0.76980
Datasheet

Similar


TDK
In Stock: 115
Unit Price: kr.2.47000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.0.78046
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.91229
Datasheet
0.033 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER72A333K1K1H03B

DigiKey Part Number
490-8888-ND
Manufacturer
Manufacturer Product Number
RDER72A333K1K1H03B
Description
CAP CER 0.033UF 100V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER72A333K1K1H03B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.124" W (4.50mm x 3.15mm)
Height - Seated (Max)
0.197" (5.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.11178kr.1,111.78
Unit Price without VAT:kr.1.11178
Unit Price with VAT:kr.1.38973