Direct
Upgrade
Upgrade
Similar
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar



SR201C104KARAP2 | |
|---|---|
DigiKey Part Number | SR201C104KARAP2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR201C104KARAP2 |
Description | CAP CER 0.1UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR201C104KARAP2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR201C104KAT | KYOCERA AVX | 0 | SR201C104KAT-ND | kr.0.51874 | Direct |
| SR201C104JAATR1 | KYOCERA AVX | 0 | SR201C104JAATR1-ND | kr.1.46374 | Upgrade |
| SR201C104JARTR1 | KYOCERA AVX | 0 | SR201C104JARTR1-ND | kr.1.54066 | Upgrade |
| SR211C104KAA | KYOCERA AVX | 0 | 478-2469-ND | kr.0.00000 | Similar |
| SR211C104KAR | KYOCERA AVX | 15.234 | 478-3185-ND | kr.2.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.77306 | kr.2,319.18 |
| Unit Price without VAT: | kr.0.77306 |
|---|---|
| Unit Price with VAT: | kr.0.96633 |









