0.1 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 100V Ceramic Capacitor X7R Radial
SR, AR Series

SR201C104KAATR2

DigiKey Part Number
478-SR201C104KAATR2TR-ND - Tape & Reel (TR)
478-SR201C104KAATR2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR201C104KAATR2
Description
CAP CER 0.1UF 100V X7R RADIAL
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Discontinued at DigiKey
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.200" (5.08mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR201C104KARTR1KYOCERA AVX5.290478-11023-1-NDkr.2.88000Direct
SR201C104KARTR2KYOCERA AVX11.538478-11024-1-NDkr.2.88000Direct
SR201C104KATKYOCERA AVX0SR201C104KAT-NDkr.0.52447Direct
SR201C104JAATR1KYOCERA AVX0SR201C104JAATR1-NDkr.1.47990Upgrade
SR201C104JARTR1KYOCERA AVX0SR201C104JARTR1-NDkr.1.55767Upgrade
In-Stock: 2.361
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.12000kr.2.12
10kr.1.26900kr.12.69
50kr.0.93200kr.46.60
100kr.0.82750kr.82.75
500kr.0.65176kr.325.88
1.000kr.0.59760kr.597.60
Unit Price without VAT:kr.2.12000
Unit Price with VAT:kr.2.65000