0.1 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 100V Ceramic Capacitor X7R Radial
SR, AR Series

SR201C104KARTR2

DigiKey Part Number
478-11024-2-ND - Tape & Reel (TR)
478-11024-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR201C104KARTR2
Description
CAP CER 0.1UF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
SR201C104KARTR2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.200" (5.08mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C315C104K1R5TAKEMET282399-9713-NDkr.3.01000Direct
RDER72A104K1P1H03BMurata Electronics1.386490-8867-NDkr.3.72000Direct
RDER72A104K1S1H03AMurata Electronics3.026490-9197-1-NDkr.3.85000Direct
C320C104K1R5TA7301KEMET2.495399-9868-1-NDkr.6.22000Similar
C320C104K1R5TA7303KEMET7.577399-9869-1-NDkr.6.22000Similar
In-Stock: 11.538
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.88000kr.2.88
10kr.1.75600kr.17.56
50kr.1.30640kr.65.32
100kr.1.16850kr.116.85
500kr.0.93484kr.467.42
1.000kr.0.86279kr.862.79
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.77386kr.2,321.58
6.000kr.0.73033kr.4,381.98
9.000kr.0.70853kr.6,376.77
15.000kr.0.68438kr.10,265.70
21.000kr.0.67026kr.14,075.46
30.000kr.0.65667kr.19,700.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.88000
Unit Price with VAT:kr.3.60000