Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

SR201C103MAR | |
|---|---|
DigiKey Part Number | SR201C103MAR-ND |
Manufacturer | |
Manufacturer Product Number | SR201C103MAR |
Description | CAP CER 10000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR151C103MAA | KYOCERA AVX | 0 | SR151C103MAA-ND | kr.0.70972 | Direct |
| SR151C103MAR | KYOCERA AVX | 0 | SR151C103MAR-ND | kr.0.79738 | Direct |
| SR071C103JAATR1 | KYOCERA AVX | 0 | SR071C103JAATR1-ND | kr.1.11934 | Upgrade |
| SR071C103JARTR1 | KYOCERA AVX | 0 | SR071C103JARTR1-ND | kr.1.17989 | Upgrade |
| SR071C103KAR | KYOCERA AVX | 0 | SR071C103KAR-ND | kr.0.85803 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.92967 | kr.1,859.34 |
| Unit Price without VAT: | kr.0.92967 |
|---|---|
| Unit Price with VAT: | kr.1.16209 |




