SR155C332KAR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.69975
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.69975
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.69975
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.60259
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.069
Unit Price: kr.2.60000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.91120
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.05913
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.93416
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.25496
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 10.879
Unit Price: kr.1.59000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.36394
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.35603
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.82047
Datasheet

Similar


KEMET
In Stock: 1.463
Unit Price: kr.2.03000
Datasheet
3300 pF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR155C332KAR

DigiKey Part Number
SR155C332KAR-ND
Manufacturer
Manufacturer Product Number
SR155C332KAR
Description
CAP CER 3300PF 50V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.150" (3.81mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR075C332KARTR2KYOCERA AVX0SR075C332KARTR2-NDkr.0.69975Direct
SR071C332KARAP2KYOCERA AVX0SR071C332KARAP2-NDkr.0.69975Upgrade
SR071C332KARTR2KYOCERA AVX0SR071C332KARTR2-NDkr.0.69975Upgrade
SR151C332KAAKYOCERA AVX0478-2459-NDkr.0.60259Upgrade
SR151C332KARKYOCERA AVX2.069478-3175-NDkr.2.60000Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.0.72311kr.1,446.22
Unit Price without VAT:kr.0.72311
Unit Price with VAT:kr.0.90389