Mono-Kap K Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K332K15X7RF53L2

DigiKey Part Number
K332K15X7RF53L2-ND
Manufacturer
Manufacturer Product Number
K332K15X7RF53L2
Description
CAP CER 3300PF 50V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K332K15X7RF53L2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max)
0.220" (5.60mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.383
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.0.85800kr.8.58
50kr.0.61700kr.30.85
100kr.0.54210kr.54.21
500kr.0.40244kr.201.22
1.000kr.0.37664kr.376.64
2.500kr.0.33848kr.846.20
5.000kr.0.31409kr.1,570.45
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750