
SR155C332JAA | |
|---|---|
DigiKey Part Number | SR155C332JAA-ND |
Manufacturer | |
Manufacturer Product Number | SR155C332JAA |
Description | CAP CER 3300PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.91120 | kr.5,467.20 |
| Unit Price without VAT: | kr.0.91120 |
|---|---|
| Unit Price with VAT: | kr.1.13900 |

