Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

SR155C103KAA | |
|---|---|
DigiKey Part Number | 478-12587-ND |
Manufacturer | |
Manufacturer Product Number | SR155C103KAA |
Description | CAP CER 10000PF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR155C103KAA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Discontinued at DigiKey | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR075C103KAA | KYOCERA AVX | 0 | SR075C103KAA-ND | kr.0.59999 | Direct |
| SR075C103KARTR1 | KYOCERA AVX | 0 | SR075C103KARTR1-ND | kr.0.74330 | Direct |
| SR075C103KARTR2 | KYOCERA AVX | 0 | SR075C103KARTR2-ND | kr.0.73330 | Direct |
| SR071C103JAATR1 | KYOCERA AVX | 0 | SR071C103JAATR1-ND | kr.1.11934 | Upgrade |
| SR071C103JARTR1 | KYOCERA AVX | 0 | SR071C103JARTR1-ND | kr.1.17989 | Upgrade |



