Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

SR155A221JAR | |
|---|---|
DigiKey Part Number | SR155A221JAR-ND |
Manufacturer | |
Manufacturer Product Number | SR155A221JAR |
Description | CAP CER 220PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.150" (3.81mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.39000 | kr.3.39 |
| 10 | kr.2.07400 | kr.20.74 |
| 50 | kr.1.55640 | kr.77.82 |
| 100 | kr.1.39710 | kr.139.71 |
| 500 | kr.1.12948 | kr.564.74 |
| 1.000 | kr.1.04666 | kr.1,046.66 |
| 3.000 | kr.0.94451 | kr.2,833.53 |
| 5.000 | kr.0.90674 | kr.4,533.70 |
| Unit Price without VAT: | kr.3.39000 |
|---|---|
| Unit Price with VAT: | kr.4.23750 |





