Similar
Similar
Similar
Similar
Similar

SR152A221JARTR1 | |
|---|---|
DigiKey Part Number | SR152A221JARTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR152A221JARTR1 |
Description | CAP CER 220PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C315C221J2G5TA | KEMET | 3.453 | 399-4164-ND | kr.2.92000 | Similar |
| C317C221J2G5TA | KEMET | 425 | 399-4222-ND | kr.2.92000 | Similar |
| C320C221J2G5TA | KEMET | 1.939 | 399-4280-ND | kr.2.92000 | Similar |
| C322C221J2G5TA | KEMET | 2.198 | 399-4345-ND | kr.2.92000 | Similar |
| K221J15C0GK5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K221J15C0GK5TH5-ND | kr.0.75723 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.1.76449 | kr.6,175.71 |
| Unit Price without VAT: | kr.1.76449 |
|---|---|
| Unit Price with VAT: | kr.2.20561 |




