Similar
Similar
Similar
Similar
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SR071A221JAR | |
|---|---|
DigiKey Part Number | SR071A221JAR-ND |
Manufacturer | |
Manufacturer Product Number | SR071A221JAR |
Description | CAP CER 220PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.100" (2.54mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR121A221JAR | KYOCERA AVX | 0 | SR121A221JAR-ND | kr.1.05948 | Similar |
| SR151A221JAA | KYOCERA AVX | 0 | SR151A221JAA-ND | kr.0.41004 | Similar |
| SR151A221JAR | KYOCERA AVX | 3.973 | 478-4847-ND | kr.2.92000 | Similar |
| SR211A221JAR | KYOCERA AVX | 2.008 | 478-5735-ND | kr.2.92000 | Similar |
| K221J10C0GH53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K221J10C0GH53L2-ND | kr.0.30734 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.98841 | kr.1,976.82 |
| Unit Price without VAT: | kr.0.98841 |
|---|---|
| Unit Price with VAT: | kr.1.23551 |











