Similar
Similar

SR152A6R8DARTR1 | |
|---|---|
DigiKey Part Number | SR152A6R8DARTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR152A6R8DARTR1 |
Description | CAP CER 6.8PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±0.5pF | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR122A6R8DAR | KYOCERA AVX | 0 | SR122A6R8DAR-ND | kr.1.37870 | Similar |
| C315C689D2G5TA | KEMET | 1.708 | 399-9750-ND | kr.3.61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.1.03288 | kr.3,615.08 |
| Unit Price without VAT: | kr.1.03288 |
|---|---|
| Unit Price with VAT: | kr.1.29110 |



