
C315C689D2G5TA | |
|---|---|
DigiKey Part Number | 399-9750-ND |
Manufacturer | |
Manufacturer Product Number | C315C689D2G5TA |
Description | CAP CER 6.8PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C689D2G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.183" (4.66mm) |
Tolerance ±0.5pF | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.20600 | kr.22.06 |
| 50 | kr.1.66240 | kr.83.12 |
| 100 | kr.1.49370 | kr.149.37 |
| 500 | kr.1.21044 | kr.605.22 |
| 1.000 | kr.1.12281 | kr.1,122.81 |
| 2.500 | kr.1.03035 | kr.2,575.88 |
| 5.000 | kr.0.97466 | kr.4,873.30 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

