SR122A6R8DAR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.98732
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.03288
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.03288
Datasheet

Similar


KEMET
In Stock: 1.708
Unit Price: kr.3.61000
Datasheet
6.8 pF ±0.5pF 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR122A6R8DAR

DigiKey Part Number
SR122A6R8DAR-ND
Manufacturer
Manufacturer Product Number
SR122A6R8DAR
Description
CAP CER 6.8PF 200V NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.5pF 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.150" W (3.81mm x 3.81mm)
Capacitance
Height - Seated (Max)
0.100" (2.54mm)
Tolerance
±0.5pF
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR152A6R8DAAKYOCERA AVX0SR152A6R8DAA-NDkr.0.98732Similar
SR152A6R8DARTR1KYOCERA AVX0SR152A6R8DARTR1-NDkr.1.03288Similar
SR152A6R8DARTR2KYOCERA AVX0SR152A6R8DARTR2-NDkr.1.03288Similar
C315C689D2G5TAKEMET1.708399-9750-NDkr.3.61000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.37870kr.1,378.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.37870
Unit Price with VAT:kr.1.72338