SR152A470JAATR1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.70582
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.85019
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.92416
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.94250
Datasheet

Similar


KEMET
In Stock: 2.307
Unit Price: kr.2.66000
Datasheet

Similar


KEMET
In Stock: 6.192
Unit Price: kr.2.66000
Datasheet

Similar


KEMET
In Stock: 2.075
Unit Price: kr.2.73000
Datasheet

Similar


KEMET
In Stock: 470
Unit Price: kr.2.73000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.94250
Datasheet
47 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR152A470JAATR1

DigiKey Part Number
SR152A470JAATR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR152A470JAATR1
Description
CAP CER 47PF 200V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
47 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
SR152A470JAATR1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.150" (3.81mm)
Tolerance
±5%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR152A470GARTR1KYOCERA AVX0SR152A470GARTR1-NDkr.2.70582Upgrade
SR072A470JARAP2KYOCERA AVX0SR072A470JARAP2-NDkr.0.85019Similar
SR122A470JARTR1KYOCERA AVX0SR122A470JARTR1-NDkr.0.92416Similar
K470J15C0GK5TL2Vishay Beyschlag/Draloric/BC Components0K470J15C0GK5TL2-NDkr.0.94250Direct
C315C470J2G5TAKEMET2.307399-4181-NDkr.2.66000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.0.94964kr.3,323.74
Manufacturers Standard Package
Unit Price without VAT:kr.0.94964
Unit Price with VAT:kr.1.18705