
SR152A470GARTR1 | |
|---|---|
DigiKey Part Number | SR152A470GARTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR152A470GARTR1 |
Description | CAP CER 47PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±2% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.2.70582 | kr.9,470.37 |
| Unit Price without VAT: | kr.2.70582 |
|---|---|
| Unit Price with VAT: | kr.3.38228 |

