
C320C470J2G5TA | |
---|---|
DigiKey Part Number | 399-4300-ND |
Manufacturer | |
Manufacturer Product Number | C320C470J2G5TA |
Description | CAP CER 47PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C470J2G5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.290" (7.36mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.62000 | kr.2.62 |
10 | kr.1.57400 | kr.15.74 |
50 | kr.1.16600 | kr.58.30 |
100 | kr.1.04000 | kr.104.00 |
500 | kr.0.70528 | kr.352.64 |
1.000 | kr.0.69024 | kr.690.24 |
2.500 | kr.0.66094 | kr.1,652.35 |
5.000 | kr.0.64863 | kr.3,243.15 |
Unit Price without VAT: | kr.2.62000 |
---|---|
Unit Price with VAT: | kr.3.27500 |