SR152A270JAR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.75515
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.00958
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.13304
Datasheet

Similar


KEMET
In Stock: 1.702
Unit Price: kr.2.66000
Datasheet

Similar


KEMET
In Stock: 1.139
Unit Price: kr.2.66000
Datasheet
27 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR152A270JAR

DigiKey Part Number
SR152A270JAR-ND
Manufacturer
Manufacturer Product Number
SR152A270JAR
Description
CAP CER 27PF 200V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
27 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.150" (3.81mm)
Tolerance
±5%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR072A270JARKYOCERA AVX0SR072A270JAR-NDkr.0.75515Direct
SR152A270JARTR1KYOCERA AVX0SR152A270JARTR1-NDkr.1.00958Direct
SR152A270GARKYOCERA AVX0SR152A270GAR-NDkr.3.13304Upgrade
C315C270J2G5TAKEMET1.702399-4171-NDkr.2.66000Similar
C317C270J2G5TAKEMET1.139399-9763-NDkr.2.66000Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.1.08259kr.2,165.18
Unit Price without VAT:kr.1.08259
Unit Price with VAT:kr.1.35324