Similar
Similar
Similar
Similar
Similar

SR072A270JAR | |
|---|---|
DigiKey Part Number | SR072A270JAR-ND |
Manufacturer | |
Manufacturer Product Number | SR072A270JAR |
Description | CAP CER 27PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.100" (2.54mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR152A270JAA | KYOCERA AVX | 0 | SR152A270JAA-ND | kr.1.07469 | Similar |
| SR152A270JAR | KYOCERA AVX | 0 | SR152A270JAR-ND | kr.1.08259 | Similar |
| SR152A270JARTR1 | KYOCERA AVX | 0 | SR152A270JARTR1-ND | kr.1.00958 | Similar |
| C315C270J2G5TA | KEMET | 1.702 | 399-4171-ND | kr.2.66000 | Similar |
| C317C270J2G5TA | KEMET | 1.139 | 399-9763-ND | kr.2.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | kr.0.75515 | kr.5,286.05 |
| Unit Price without VAT: | kr.0.75515 |
|---|---|
| Unit Price with VAT: | kr.0.94394 |




