SR152A270JARTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.75515
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.13304
Datasheet

Similar


KEMET
In Stock: 1.702
Unit Price: kr.2.66000
Datasheet

Similar


KEMET
In Stock: 1.139
Unit Price: kr.2.66000
Datasheet
27 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR152A270JARTR1

DigiKey Part Number
SR152A270JARTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR152A270JARTR1
Description
CAP CER 27PF 200V NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
27 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.150" (3.81mm)
Tolerance
±5%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR072A270JARKYOCERA AVX0SR072A270JAR-NDkr.0.75515Direct
SR152A270GARKYOCERA AVX0SR152A270GAR-NDkr.3.13304Upgrade
C315C270J2G5TAKEMET1.702399-4171-NDkr.2.66000Similar
C317C270J2G5TAKEMET1.139399-9763-NDkr.2.66000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.1.00958kr.3,533.53
Manufacturers Standard Package
Unit Price without VAT:kr.1.00958
Unit Price with VAT:kr.1.26198