Direct
Upgrade
Similar
Similar
Similar
Similar

SR152A150JARTR2 | |
|---|---|
DigiKey Part Number | SR152A150JARTR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR152A150JARTR2 |
Description | CAP CER 15PF 200V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR072A150JARAP2 | KYOCERA AVX | 0 | SR072A150JARAP2-ND | kr.0.10909 | Direct |
| SR152A150GARTR2 | KYOCERA AVX | 0 | SR152A150GARTR2-ND | kr.0.36563 | Upgrade |
| C315C150J2G5TA | KEMET | 2.869 | 399-4152-ND | kr.0.40000 | Similar |
| C317C150J2G5TA | KEMET | 1.133 | 399-4210-ND | kr.0.40000 | Similar |
| C320C150J2G5TA | KEMET | 1.750 | 399-4267-ND | kr.0.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.1.02910 | kr.3,601.85 |
| Unit Price without VAT: | kr.1.02910 |
|---|---|
| Unit Price with VAT: | kr.1.28638 |





