Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SR151A561JAA | |
|---|---|
DigiKey Part Number | SR151A561JAA-ND |
Manufacturer | |
Manufacturer Product Number | SR151A561JAA |
Description | CAP CER 560PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR071A561JARTR2 | KYOCERA AVX | 0 | SR071A561JARTR2-ND | kr.1.17989 | Direct |
| K561J10C0GH53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K561J10C0GH53L2-ND | kr.0.46578 | Direct |
| K561J15C0GH53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K561J15C0GH53L2-ND | kr.0.84300 | Direct |
| K561J15C0GK53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K561J15C0GK53L2-ND | kr.1.02968 | Upgrade |
| C315C561J1G5TA | KEMET | 12.325 | 399-9744-ND | kr.2.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.44546 | kr.1,445.46 |
| Unit Price without VAT: | kr.1.44546 |
|---|---|
| Unit Price with VAT: | kr.1.80683 |









